IXYS CPC1563 Current Limited OptoMOS® Relays
IXYS CPC1563 Current Limited OptoMOS® Relays are single-pole, normally-open (1-Form-A), optically coupled, solid-state relays composed of an input LED, two output MOSFET switches, and a photovoltaic array with operational management circuitry. This integrates switch control, an active current limit with excess power regulation, and thermal supervisory circuitry. The CPC1563 relays are designed specifically for telecom products and applications requiring switching of moderate level DC loads or AC loads having a moderate DC offset. The IXYS CPC1563 Current Limited OptoMOS® Relays also provide excellent power-cross immunity for improved survivability in harsh environments.Features
- Integrated active current limit with voltage triggered shutdown
- Thermal shutdown
- 2mA input control current, guaranteed turn-on
- 600VP blocking voltage
- 3750Vrms input/output isolation
- Small surface mount package
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- UL 94 V-0 flammability rating
Applications
- Simplifies telecom secondary protection
- Telephony hook switch
- VoIP gateways
- IP-PBXs
- Satellite and cable set-top boxes
- V.92 (and other standard) modems
- Instrumentation
- Aerospace
- Industrial controls
- Medical equipment
- Patient/equipment isolation
- Embedded modems
- POS terminals
- Automated banking
- Remote metering
- Vending machines
- Security
- Surveillance
Specifications
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +125°C storage
- 600VP blocking voltage
- 5V reverse input voltage
- Power dissipation
- 150mW input
- 800mW total
- 2mA to 10mA input control current
- 35Ω maximum on-resistance
Block Diagram
Yayınlandı: 2021-01-27
| Güncellenmiş: 2022-03-11