IXYS CPC1593 Isolated Solid State Relay (SSR)

IXYS CPC1593 Isolated Solid State Relay (SSR) is a normally open (1-Form-A) SSR that offers integrated current limit with voltage and thermal protection. The load is not only protected, but also the relay itself, making the device highly effective in extremely harsh environments. CPC1593 bidirectional relay is ideally suited for advanced power management applications including in-rush current control, power supplies, industrial and process controllers, solenoid and valve controls, and HVAC. IXYS CPC1593 Isolated SSRs have UL, CSA, and EN/IEC approval.

Features

  • Integrated active current-limit with overvoltage protection
  • Thermal regulation
  • 600VP blocking voltage
  • Guaranteed turn-on: 2mA input control current
  • 3750Vrms input/output isolation
  • Low drive power requirements (TTL/CMOS compatible)
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation

Applications

  • In-rush current control
  • Heating, ventilation, air conditioning control (HVAC)
  • Security systems
  • Power supplies
  • Home appliances
  • IC equipment protection
  • Instrumentation
  • Medical equipment, patient/equipment isolation
  • Aerospace
  • Industrial controls

Block Diagram

Block Diagram - IXYS CPC1593 Isolated Solid State Relay (SSR)

Mechanical Dimensions

Mechanical Drawing - IXYS CPC1593 Isolated Solid State Relay (SSR)
Yayınlandı: 2013-01-09 | Güncellenmiş: 2022-03-11