IXYS Integrated Circuits CPC1705Y Solid State Relay

IXYS Integrated Circuits CPC1705Y Solid State Relay (SSR) is a DC-switching, normally closed solid state relay. This relay is built with optically coupled MOSFET technology and provides 2500Vrms input to output isolation. The CPC1705Y relay output is constructed with an efficient MOSFET switch that utilizes OptoMOS architecture. This relay is provided in IXYS IC division's Power Single In-line Package (Power SIP) to minimize the printed circuit board space. The CPC1705Y relay offers 3.25ADC load current, 60V blocking voltage, and 90mΩ maximum on-resistance.

Features

  • 3.25ADC load current
  • 60V  blocking voltage
  • 90mΩ maximum on-resistance
  • 5mA input control current to activate
  • 2500Vrms input/output isolation
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • 40°C to +85°C operating temperature range
  • UL 94 V-0 flammability rating
  • UL 508 Certified Component: File E69938
  • CSA Certified Component: Certificate 1172007
  • Power SIP package

Applications

  • Transportation railroad controls
  • Security
  • Battery backup systems
  • Industrial controls
  • Robotics
  • Instrumentation
Yayınlandı: 2017-10-25 | Güncellenmiş: 2022-03-30