IXYS Integrated Circuits CPC1966 AC Power Switch

IXYS Integrated Circuits CPC1966 AC Power Switch is an AC solid state switch with dual power SCR outputs. The device includes zero-cross turn-on circuitry and a blocking voltage of up to 800VP. Optically coupled input and output circuits provide high isolation voltage and noise immunity between the control and load circuits. As a result, the IXYS Integrated Circuits CPC1966 AC Power Switch is well suited for industrial environments where electromagnetic interference would disrupt the operation of plant facility communication and control systems.

Features

  • Load current up to 3Arms
  • 800VP blocking voltage
  • 5mA sensitivity
  • 5000Vrms input to output isolation
  • Off-State dV/dt: 1000V/µs minimum
  • 12.5mm external creepage distance with appropriate layout
  • Zero-cross switching
  • DC control, AC output
  • Optically isolated
  • TTL and CMOS compatible
  • Low EMI and RFI generation
  • High noise immunity

Applications

  • Programmable control
  • Process control
  • Power control panels
  • Remote switching
  • Gas pump electronics
  • Contactors
  • Large relays
  • Solenoids
  • Motors
  • Heaters
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
CPC1966B CPC1966B Veri Sayfası Katı Hal Röleleri - PCB Montajı 8-Pin Power SOIC
CPC1966Y CPC1966Y Veri Sayfası Katı Hal Röleleri - PCB Montajı AC Switch 3A, 600V
Yayınlandı: 2012-12-14 | Güncellenmiş: 2022-03-11