IXYS CPC2907B 60V Solid State Relay

IXYS CPC2907B 60V 2A Dual Solid State Relay (SSR) comprises two independent, optically coupled, bidirectional MOSFET switches. This normally open (1-Form-A), dual OptoMOS Relay provides a more compact design solution than discrete single-pole relays in a variety of applications, saving board space by incorporating both switches in a single 8-pin surface mount package. When the IXYS CPC2907B SSR is in single-pole mode, each switch is capable of 2A continuous load current at +25°C. Concurrent operation of both of the CPC2907B poles allows up to 1.7A continuous load current through each switch, with an input to output isolation of 4000Vrms. Each switch operates with a 5mA infrared LED input control current. The CPC2907B is offered in a compact, 8-pin Power SOIC package.

Features

  • Dual relays
  • Low ON-resistance: 150mΩ Max
  • 2A load current; Single-Pole operation
  • 4000Vrms input/output isolation
  • Low drive power requirements
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Operating temperature range: -40ºC to +85ºC
  • Flammability Rating: UL 94 V-0
  • UL 508 Certified Component: File E69938
  • CSA Certified Component: Certificate 1175739
  • EN/IEC 60950-1 Certified Component: TUV Certificate B 13 12 82667 003
  • 8-Pin SOIC surface mount package
  • Pb-free
  • RoHS compliant

Applications

  • Security
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Medical equipment-patient/equipment isolation
  • Industrial controls
Yayınlandı: 2017-05-30 | Güncellenmiş: 2022-03-29