IXYS DK010S3ARP 1000V 10A Rectifier

IXYS DK010S3ARP 1000V 10A Rectifier features glass-passivated junctions for enhanced stability and is assembled in a small-size DO-214AB package, which supports automated assembly. The rectifier is rated at 1000V (VRRM) and has an average forward current (IF(AV)) of 10A. The IXYS DK010S3ARP is AEC-Q101-qualified and PPAP-3-capable, which ensures compliance with automotive industry standards.

Features

  • Reverse leakage current, IR ≤ 5µA at +25°C
  • Forward voltage, VF ≤ 1.2V at +25°C
  • Increased maximum virtual junction temperature from +125°C to +150°C
  • AEC-Q101 qualified and PPAP capable
  • Low standby losses
  • High efficiency
  • Higher current in the same package
  • Ensures compliance with automotive industry standards

Applications

  • On-board charger
  • Reverse polarity protection and freewheeling in BMS
  • Switch-mode power supplies (SMPS)

Specifications

  • 1200V non-repetitive peak reverse voltage (VRSM)
  • 1000V peak repetitive reverse voltage (VRRM)
  • 10A (Tc = +80°C, Tvj = +150°C, rectangular, d = 0.5) average forward current (IF(AV))
  • Peak non-repetitive surge current (IFSM)
    • 265A (tp = 10ms (50Hz), half sine wave, Tvj (initial) = +25°C)
    • 320A (tp = 8.3ms (60Hz), half sine wave, Tvj (initial) = +25°C)
  • 425A2s I2t Value (I2t) (tp = 8.3ms)
  • -40°C to +150°C operating junction temperature range (Tvj)
  • -40°C to +150°C storage temperature range (Tstg)
  • Forward voltage (VF)
    • 0.9V (typ.), 1.2V (max.) (IF = 10A, Tvj = +25°C)
    • 1.0V (typ.), 1.3V (max.) (IF = 20A, Tvj = +25°C)
  • Reverse leakage current (IRRM)
    • 5µA (VRRM Tvj = +25°C)
    • 300µA (VRRM Tvj = +125°C)
  • 5µs (typ.) (IF = 0.5A, IR = 1.0A, Irr = 0.25A) reverse recovery time (trr)

Pinout Diagram

Mechanical Drawing - IXYS DK010S3ARP 1000V 10A Rectifier

Package Dimensions

Mechanical Drawing - IXYS DK010S3ARP 1000V 10A Rectifier
Yayınlandı: 2026-07-14 | Güncellenmiş: 2026-07-20