IXYS DMA80I1600HA Single-Diode Rectifiers

IXYS DMA80I1600HA Single-Diode Rectifiers feature planar passivated chips, low leakage current, and low forward voltage drop. The IXYS DMA80I1600HA Single-Diode Rectifiers offer 1600V maximum repetitive reverse blocking voltage, 80A average forward current, and 1.55V forward voltage drop. DMA80I1600HA Rectifiers are designed for use as a diode for main rectification and for use in single- and three-phase bridge configurations.

Features

  • Planar passivated chips
  • Low leakage current
  • Low forward voltage drop
  • Improved thermal behavior
  • High commutation robustness
  • High surge capability

Applications

  • Diodes for main rectification
  • Single- and three-phase bridge configurations

Specifications

  • 1600V maximum repetitive reverse blocking voltage
  • 80A average forward current
  • 1.55V forward voltage drop
  • -55°C to +150°C operating temperature range
Yayınlandı: 2022-08-30 | Güncellenmiş: 2023-04-17