IXYS DPF100C1200HB 1200V, 2x 50A Fast Recovery Diodes

IXYS DPF100C1200HB 1200V, 2x 50A High-Performance Fast Recovery Diodes include two general-purpose power switching diodes in a common-cathode configuration assembled in a TO-247 package. The embedded diode chips belong to the High-Performance Fast Recovery Diode (HiPerFRED) series, which features planar passivated chips, low leakage current, and short recovery time. These features make the IXYS DPF100C1200HB Fast Recovery Diodes ideal for high-frequency applications, such as battery chargers, power-factor correction (PFC), and high-frequency output rectifiers. IXYS power-switching diodes can be integrated with other power semiconductors to provide complete power solutions for a wide range of applications.

Features

  • Planar passivated chips
  • Very low leakage current
  • Short recovery time
  • Low Irm values
  • Soft recovery behavior
  • Soft reverse recovery

Applications

  • Antiparallel diodes for high-frequency switching devices
  • Snubber diodes
  • Rectifiers in switch-mode power supplies (SMPS)

Specifications

  • 1200V repetitive peak reverse voltage
  • 2x 50A average forward current
  • 75ns reverse recovery time
  • 214W total power dissipation
  • -55°C to +150°C operating temperature range

Pinout Diagram

Schematic - IXYS DPF100C1200HB 1200V, 2x 50A Fast Recovery Diodes
Yayınlandı: 2024-10-31 | Güncellenmiş: 2024-11-22