IXYS Dx Series Automotive Silicon Rectifiers

IXYS Dx Series Automotive Silicon Rectifiers are designed to meet the rigorous demands of automotive applications. These IXYS rectifiers feature glass-passivated junctions, ensuring stable operation and high reliability. Available in compact SOD-123FL packages, the rectifiers are ideal for automated assembly processes. The series includes variants like the DxxX7, Dxx01, and Dxx02, which offer reverse leakage currents as low as 10μA at +25°C and forward voltages up to 1.1V. These rectifiers are AEC-Q101 qualified, making them suitable for automotive reverse battery protection and DC-DC converters. Additionally, the components support high surge currents and operate efficiently across a wide temperature range, from -55°C to +150°C.

Features

  • AEC-Q101 qualified
  • 0.7A, 1A, and 2A average forward current options
  • Low stand-by losses
  • High efficiency
  • Reduces the PCB area and is ideal for automated assembly
  • Higher current in the same package
  • Ensures compliance with automotive industry standards
  • ≤10µA reverse leakage current (IR) at +25°C
  • ≤1.1V forward voltage (VF) at +25°C
  • Increased maximum virtual junction temperature from +125°C to +150°C
  • SOD-123FL package
  • RoHS compliant

Applications

  • Automotive reverse battery protection
  • DC-DC converters
  • Switch Mode Power Supplies (SMPS)

Specifications

  • 600V maximum repetitive peak reverse voltage
  • 21A to 50A non-repetitive surge forward current range
  • Reverse currents
    • 10µA at +25°C
    • 50µA at +125°C
    • 200µA at +150°C
  • 1.1V forward voltage
  • Typical thermal resistance
    • 20K/W junction-to-case
    • 80K/W junction-to-ambient
  • -55°C to +150°C virtual junction temperature range

Datasheets

  • DxxX7 Series 0.7A Rectifiers
  • Dxx01 Series 1A Rectifiers
  • Dxx02 Series 2A Rectifiers

Pinout Diagram

Mechanical Drawing - IXYS Dx Series Automotive Silicon Rectifiers
Yayınlandı: 2025-04-02 | Güncellenmiş: 2025-04-14