IXYS Integrated Circuits Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Applications

  • Switch mode power supplies
  • Inverters
  • Motor controls
  • DC to DC converters
  • Pulse transformer driver
  • Charging stations

Low-Side Gate Drivers

IXYS Low-Side Gate Drivers are ultra-fast, high current MOSFET and IGBT gate drivers that are optimized for high efficiency performance in motor drive and power conversion applications. With output current ratings of 1.5A to 30A, they are designed to switch the largest MOSFETs and IGBTs with minimum switching times and at frequencies up to 10MHz.

Depending on the output current rating, these gate drivers are offered in DFN (56), SOIC (54), Power SOIC (53), DIP (20), TO-220 (57), and TO-263 (58) packages. "F" versions include one inverting driver and one non-inverting driver, "I" versions are inverters, "N" versions are non-inverters, and "D" versions are non-inverters that include an enable function.

Features:

  • 1.5A to 30A peak source / sink drive current
  • Wide 4.5V to 35V operating voltage range 
  • -40°C to +125°C extended operating temperature range
  • Logic input withstands negative swing of up to -5V
  • Matched rise and fall times
  • Low propagation delay times
  • Low 10µA supply current
  • Low Output Impedance

View all Low-Side Gate Drivers

Comparison Chart

IXYS Integrated Circuits Low Side Gate Driver ICs
Yayınlandı: 2014-02-14 | Güncellenmiş: 2026-09-24