IXYS GenX3™ Insulated-Gate Bipolar Transistors (IGBTs)
IXYS GenX3™ Insulated-Gate Bipolar Transistors (IGBTs) are PT (Punch Through) manufactured using a robust HDMOS IGBT process. The 600V GenX3 components are optimized for high-current applications requiring soft-switching frequencies upwards of 200kHz and hard-switching frequencies of 40kHz. The 600V IGBTs provide higher surge current capabilities, a lower saturation voltage, and lower energy losses offering designers a viable option for switching applications at the 600V range. The 1200V GenX3 IGBTs offer lower saturation voltages, lower switching losses, and higher surge current capabilities. The 1200V models are aimed at the high-voltage power conversion market.Features
- IXGx24N120C3
- High-speed PT IGBTs for 10kHz to 50kHz switching
- International standard packages
- MOS gate turn-on, drive simplicity
- Avalanche rated
- IXGx30N60C3D1
- High-speed PT IGBTs for 40kHz to 100kHz switching
- Optimized for low switching losses
- Square RBSOA
- Anti-parallel ultra-fast diode
- International standard packages
- High power density
- Low gate drive requirement
- IXGx32N120A3
- Ultra-low Vsat PT IGBTs for up to 3kHz switching
- Optimized for low conduction losses
- International standard packages
- High power density
- Low gate drive requirement
- IXGx320N60B3
- Medium-speed low-Vsat PT IGBTs for 5kHz to 40kHz switching
- Optimized for low conduction and switching losses
- High current capability
- Square RBSOA
- High power density
- Low gate drive requirement
- IXGx72N60B3H1
- Medium-speed low-Vsat PT IGBTs for 5kHz to 40kHz switching
- Optimized for low conduction and switching losses
- Square RBSOA
- Anti-parallel ultra-fast diode
- High power density
- Low gate drive requirement
Applications
- IXGx24N120C3
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
- IXGx30N60C3D1
- High-frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- IXGx32N120A3
- Power inverters
- Capacitor discharge
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
- IXGx320N60B3 and IXGx72N60B3H1
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Specifications
- Available package options
- PLUS247-3
- SOT-227 B-4
- TO-247AD-3
- TO-263
- TO-264-3
- TO-268
- 600V or 1200V maximum collector-emitter voltage range
- 1.4V to 600V collector-emitter saturation voltage range
- 48A to 500A continuous collector current at +25°C
- 100nA or 400nA gate-emitter leakage current options
- 220W to 1700W power dissipation range
Additional Resources
Yayınlandı: 2023-04-07
| Güncellenmiş: 2023-04-12