IXYS IXBOD2 Breakover Diode Modules

IXYS IXBOD2 Breakover Diode Modules are high-voltage protection devices designed to provide fast and reliable overvoltage protection in demanding power electronics applications. The IXBOD2 breakover diodes feature an exceptionally fast turn-on response, low leakage current, and minimal temperature dependence. The devices provide very low off-state current, high dv/dt capability up to 3000V/μs, and surge current handling up to 200A. These features make the devices ideal for safeguarding sensitive circuits against transient voltage events, lightning strikes, arcing conditions, and battery overvoltage conditions. Available in a range of breakover voltages from 700V to over 4000V, the IXYS IXBOD2 series offers flexible protection solutions for industrial, energy, and high-voltage system designs.

Features

  • Extra fast turn-on
  • Very low temperature dependence
  • Very low leakage current
  • Extra-fast breakover response
  • Low temperature coefficient for stable performance
  • Industry standard outline package
  • Epoxy meets UL 94V-0
  • Soldering pins for PCB mounting
  • Plastic overmolded tab base plate
  • Ideal for lightning, arcing, battery, and solar array protection
  • RoHS-compliant

Applications

  • High-voltage circuit protection
  • Transient voltage protection
  • Trigger devices
  • Power pulse generators
  • Energy discharge circuits
  • Lightning and arcing protection
  • Battery overvoltage protection
  • Solar array protection

Specifications

  • 0.2µA to 200µA maximum off-state current range
  • 1.4A to 2A maximum RMS on-state current range
  • 0.9A to 1.25A maximum average forward current range
  • 20mA maximum breakover current
  • 20mA to 40mA maximum holding current range
  • 3000V/µs maximum critical rate of rise of the off-state voltage
  • 150A/µs to 500A/µs maximum critical rate of rise range of the on-state current
  • 200µs typical turn-off time
  • 1.2V to 27V maximum on-state voltage range
  • 0.9V to 17.5V maximum threshold voltage range
  • 80mΩ to 3Ω maximum slope resistance range
  • Temperature ranges
    • -40°C to +125°C/+150°C virtual junction
    • -40°C to +125°C ambient (cooling medium)
Yayınlandı: 2026-09-17 | Güncellenmiş: 2026-09-22