IXYS IXBH42N170 & IXBT42N170 IGBT Power Transistors

IXBH42N170 and IXBT42N170 IGBT Power Transistors are BIMOSFET™ Monolithic Bipolar MOS Transistors featuring high blocking voltage, fast switching, a high current handling capability, and MOS Gate turn-on for drive simplicity. IXYS IGBT Power Transistors are useful for a wide variety of applications, including AC motor speed control, uninterruptible power supplies (UPS), switched-mode and resonant-mode power supplies, capacitor discharge circuits, laser generators, AC switches, and pulser circuits.

Features

  • High Blocking Voltage
  • Low Conduction Losses
  • Low Gate Drive Requirement
  • High Power Density
  • International Standard Packages
  • Available in TO-247 (IXBH42N170) and TO-268 (IXBT42N170) Packages

Applications

  • Switched-mode and resonant-mode power supplies
  • Uninterruptible power supplies (UPS)
  • Laser generators
  • Capacitor discharge circuits
  • AC switches

Mechanical Dimensions

IXYS IXBH42N170 & IXBT42N170 IGBT Power Transistors
Yayınlandı: 2011-09-19 | Güncellenmiş: 2022-03-11