IXYS IXCx10MxxS Switchable Current Regulators

IXYS IXCx10MxxS Switchable Current Regulators are 450V and 900V regulators featuring 40W continuous dissipation and an On/Off switchable current source. The IXYS IXCx10MxxS Switchable Current Regulators come in an industry-standard package and offer 1mA to 100mA input current and 58kΩ typical resistance. Applications include start-up circuits for switch-mode power supplies, highly stable voltage sources, and surge limiters/voltage protection.

Features

  • 40W continuous dissipation
  • JEDEC TO-220 and TO-252 international standard packages
  • On/Off switchable current source
  • Minimum of 350V/450V breakdown (IXCP10M45S / IXCY10M45S)
  • Resistor programmable current source (IXCP10M45S / IXCY10M45S)

Applications

  • Start-up circuits for switch-mode power supplies
  • Highly stable voltage sources
  • Surge limiters and voltage protection
  • Fast-reacting/instantly reacting resettable fuses
  • Soft start-up circuits

Specifications

  • 450V (IXCP10M45S / IXCY10M45S) or 900V (IXCP10M45S / IXCY10M45S) voltage
  • 1mA to 100mA input current
  • 58kΩ typical resistance
Yayınlandı: 2021-09-01 | Güncellenmiş: 2022-03-11