IXYS IXTNx00N20X4 miniBLOC MOSFETs
IXYS IXTNx00N20X4 miniBLOC MOSFETs offer a 200V voltage rating, 340A to 500A current range, and an SOT-227B package. These MOSFETs offer a minimized parallel connection effort with a decreased part count, and the simplified driver reduces the design effort. Additional features include low RDS(on), high current capability, low gate charge Qg, and a compact design with high power density. IXYS IXTNx00N20X4 miniBLOC MOSFETs are suitable for DC load switches, battery and fuel cell-based energy storage systems, battery formation, and industrial and process power supplies.Features
- Low RDS(on) and high current capability
- Low gate charge Qg
- Compact design with high power density
- Minimized parallel connection effort with decreased part count
- Simplified driver reduces design effort
- Aluminum nitride ceramic-based isolated package
- Compact discrete package with electrically isolated baseplate
- Low internal lead inductance with higher safety overvoltage margin
- Screw-mounted discrete package enables rugged and stable mounting
Applications
- DC load switches
- Battery and fuel cell-based energy storage systems
- Industrial and process power supplies
- Telecom and data center power supplies
- Battery formation
- Robotics and servo controls
Specifications
- 2500VAC isolation voltage
- 200V voltage rating
- 340A to 500A current range
- SOT-227B package
Datasheets
Videos
Yayınlandı: 2024-09-23
| Güncellenmiş: 2025-03-11