IXYS Integrated Circuits LCB710 Single-Pole OptoMOS® Relays

Littelfuse LCB710 Single-Pole OptoMOS® Relays are normally closed solid-state relays with 60V peak or DC maximum load output blocking voltage and 2mA minimum LED current to operate. These relays use optically coupled technology to provide an enhanced 3750Vrms isolation barrier between the output and the input of the relay. The efficient MOSFET switches feature patented OptoMOS architecture, and a highly efficient GaAIAs-infrared LED controls the optically coupled output. IXYS Integrated Circuits LCB710 Single-Pole OptoMOS Relays are suitable for instrumentation, electronic switching, industrial controls, and medical equipment

Features

  • Low drive power requirements
  • No moving parts
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Machine insertable, wave soldering
  • UL Recognized Component: File E76270
  • CSA Certified Component: Certificate 1175739
  • TUV EN 62368-1: Certificate # B 082667 0008

Applications

  • Sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls

Specifications

  • 1A load current
  • 0.6Ω maximum on-resistance
  • 2mA control current
  • 3750Vrms input/output isolation
  • -40°C to +85°C operating temperature range
  • 60V load voltage
  • Small, 6-pin package

Pin Configuration

IXYS Integrated Circuits LCB710 Single-Pole OptoMOS® Relays
Yayınlandı: 2023-05-17 | Güncellenmiş: 2023-07-06