IXYS MCK200-18io1 Thyristor Modules
IXYS MCK200-18io1 Thyristor Modules are thyristors for line frequency that feature 1800V maximum repetitive reverse/forward blocking voltage. IXYS MCK200-18io1 Thyristor Modules feature a planar passivated chip and offer 2 x 216A average forward current. Applications include line rectifying 50Hz/60Hz, soft-start AC motor control, and DC motor control.Features
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Direct Copper Bonded Al2O3-ceramic
Applications
- Line rectifying 50Hz/60Hz
- Softstart AC motor control
- DC Motor control
- Power converters
- AC power control
- Lighting and temperature control
Specifications
- 1800V maximum repetitive reverse/forward blocking voltage
- 2 x 216A average forward current
- 1.1V forward voltage drop
- -40°C to +100°C operating temperature range
Block Diagram
Yayınlandı: 2021-02-23
| Güncellenmiş: 2022-03-11