IXYS MCNA650P2200CA High-Voltage Thyristor Modules

IXYS MCNA650P2200CA High-Voltage Thyristor Modules are thyristors for line frequency in a ComPack package. IXYS MCNA650P2200CA High-Voltage Thyristor Modules feature a planar passivated chip and offer long-term stability. These thyristors offer 1020A on-state RMS current, 16kA non-repetitive on-state current, 2200V rated repetitive off-state voltage, and 300mA maximum holding current. Applications include line rectifying 50Hz/60Hz, softstart AC motor control, DC motor control, and more.

Features

  • Thyristor for line frequency
  • Planar passivated chip
  • ComPack package
  • Long-term stability
  • Direct Copper Bonded Al2O3-ceramic

Applications

  • Line rectifying 50Hz/60Hz
  • Softstart AC motor control
  • DC Motor control
  • Power converters
  • AC power control
  • Lighting and temperature control

Specifications

  • 1020A on-state RMS current
  • 16kA non-repetitive on-state current
  • 2200V rated repetitive off-state voltage
  • 300mA maximum holding current
  • 2V gate trigger voltage
  • 300mA gate trigger current
  • -40°C to +125°C operating temperature range
  • 4800V isolation voltage

Block Diagram

Block Diagram - IXYS MCNA650P2200CA High-Voltage Thyristor Modules
Yayınlandı: 2021-02-19 | Güncellenmiş: 2022-03-11