IXYS MCNA75PD2200TB High-Voltage Thyristor Modules
IXYS MCNA75PD2200TB High-Voltage Thyristor Modules offer an isolation voltage of 4800V and long-term stability in a TO-240AA package. IXYS MCNA75PD2200TB High-Voltage Thyristor Modules offer 2200V maximum repetitive reverse/forward blocking voltage, 75A average forward current, and 1.21V forward voltage drop. Applications include line rectifying 50Hz/60Hz, soft-start AC motor control, and DC motor control.Features
- Thyristors for line frequency
- Planar passivated chip
- TO-240AA package
- Long-term stability
- Direct Copper Bonded Al2O3-ceramic
Applications
- Line rectifying 50Hz/60Hz
- Softstart AC motor control
- DC motor control
- Power converters
- AC power control
- Lighting and temperature control
Specifications
- 4800V isolation voltage
- 2200V maximum repetitive reverse/forward blocking voltage
- 75A average forward current
- 1.21V forward voltage drop
- -40°C to +125°C operating temperature range
Block Diagram
Yayınlandı: 2021-02-23
| Güncellenmiş: 2022-03-11