IXYS Minibloc Input Rectifiers
IXYS Minibloc Input Rectifiers are high-performance devices for 50Hz to 60Hz applications in a SOT-227B package for dual-diode configurations. This device features a 12mm low package profile, robust terminals for higher current conduction, and direct copper-bonded ceramic for electrical isolation with low thermal impedance. These features all contribute to the field ruggedness of IXYS’ SOT-227B solutions, giving designers a portfolio to create low-profile constructions.Several products are featured in the SOT-227B diode portfolio:
- DMA200X1600NA has a dual configuration with parallel diodes inside. The reverse blocking capability is designed to 1600V with an extremely low leakage current. The high performance and strength of this product will be underlined by a very small 0.3K/W thermal impedance and a 1500A high surge current capability.
- The DMA200XA1600NA has an anti-parallel diode circuit inside and gives the designers a further possibility to optimize their construction.
- DAA200X1800NA and DAA200XA1800NA contain the same parallel and anti-parallel diode configurations but have been designed using avalanche-rated diodes aiming for high blocking performance under severe conditions, e.g. in unstable mains.
Features
- Avalanche-rated (DAA200X components)
- Planar passivated chips
- Very low leakage current
- Industry-standard outline
- 3000V isolation voltage
- Epoxy meets UL 94V-0
- Copper base plate internally DCB isolated
- Very low forward voltage drop
- Improved thermal behavior
- Advanced power cycling
- RoHS compliant
Applications
- Diode for main rectification
- For single- and three-phase bridge configurations
Yayınlandı: 2019-11-05
| Güncellenmiş: 2023-12-12