IXYS Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification. 

These MOSFETs are useful for such applications as programmable loads, current regulators, DC-DC converters, battery chargers, DC choppers, and temperature and lighting controls.

Features

  • miniBLOC with Aluminium nitride isolation
  • Designed for linear operation
  • International standard package

Applications

  • Programmable loads
  • Current regulators
  • DC-DC converters
  • Battery chargers
  • DC choppers
  • Temperature and lighting controls
Yayınlandı: 2011-09-21 | Güncellenmiş: 2022-03-11