IXYS MPA 95-06DA FRED Modules
IXYS MPA 95-06DA Fast Recovery Epitaxial Diode (FRED) Modules feature planar passivated chips and low switching loss for high-frequency switching devices. The modules offer a high-reliability circuit operation, soft recovery behavior, and low noise switching. The FRED modules operate with a 600VRSM max repetitive and non-repetitive reverse blocking voltage and a 200A RMS forward current rating. The IXYS MPA 95-06DA FRED Modules are RoHS compliant and ideal for free-wheeling diodes in converters, motor control circuits, inductive heating/melting, uninterruptible power supplies (UPS), ultrasonic cleaners, and ultrasonic welding applications.Features
- Planar passivated chips
- Low switching losses
- Soft recovery behavior
- High-reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
- RoHS compliant
Applications
- Antiparallel diode for high-frequency switching devices
- Free-wheeling diode in converters
- Motor control circuits
- Inductive heating and melting
- Ultrasonic cleaners and welders
- UPS
Specifications
- 600VRMS max repetitive and non-repetitive reverse blocking voltage
- 200A RMS forward current
- 95A average forward current
- 1.3mA to 5mA reverse current range
- 1.22V to 1.73V forward voltage range
- -40°C to +125°C operation and storage temperature range
Application Circuit Diagram
DImensions (mm)
Yayınlandı: 2024-01-11
| Güncellenmiş: 2024-01-31