IXYS N1718NC200 Capsule Type Phase Control Thyristor

IXYS N1718NC200 Capsule Type Phase Control Thyristor features a voltage of 2000V and is optimized to give low conduction losses. The device offers a 0.979V threshold voltage, 1718A maximum average on-state current (ITAV), and 27.2kA peak non-repetitive surge (ITSM). IXYS N1718NC200 Capsule Type Phase Control Thyristor comes in a W11 package type and operates in a -40°C to +125°C temperature range. The device is primarily intended for applications with line frequencies up to 400Hz and is suitable for applications with line voltages from 230V to over 1000V. Typical applications include industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.

Features

  • Suitable for applications with line voltages from 230V to over 1000V
  • Optimized to give low conduction losses
  • Primarily intended for applications with line frequencies up to 400Hz
  • W11 package type

Applications

  • Industrial DC drives
  • Controlled rectifiers
  • Marine/rail propulsion systems
  • Wind power converters
  • Electrochemical power supplies
  • Soft starters

Specifications

  • 2000V repetitive peak reverse voltage (VRRM) and repetitive peak off-state voltage (VDRM)
  • 1718A ITAV at Tk=+55°C
  • 27.2kA ITSM 10ms half-sine wave
  • 3.7A2s x 106A2s I2t capacity for fusing
  • 125°C TJ max.
  • 0.979V threshold voltage
  • 0.169mΩ slope resistance
  • 0.024K/W RthJK 180° sine wave
  • 0.0271K/W RthJK 120° rect.
  • -40°C to +125°C operating temperature range

Dimensions (mm)

IXYS N1718NC200 Capsule Type Phase Control Thyristor
Yayınlandı: 2022-11-11 | Güncellenmiş: 2022-11-14