IXYS N4240EA480 & N4240EA520 Phase Control Thyristors

IXYS N4240EA480 and N4240EA520 Phase Control Thyristors are 4240A current, 4800V or 5200V thyristors that operate over a -40°C to +125°C temperature range. IXYS N4240EA480 and N4240EA520 Phase Control Thyristors feature 5V peak reverse gate voltage, 4W mean forward gate power, and 50W peak forward gate power. These thyristors also provide 0.25V non-trigger gate voltage and 7515A DC on-state current.

Features

  • Voltage ratings
    • 4800V to 5200V repetitive peak off-state voltage
    • 4800V to 5200V non-repetitive peak off-state voltage
    • 4800V to 5200V repetitive peak reverse voltage
    • 4900V to 5300V non-repetitive peak reverse voltage
  • 4240A mean on-state current (+55°C)
  • 8200A nominal RMS on-state current
  • 7515A DC on-state current
  • 5V peak reverse gate voltage
  • 4W mean forward gate power
  • 50W peak forward gate power
  • 0.25V non-trigger gate voltage
  • -40°C to +125°C operating temperature range

Gate Drive

Chart - IXYS N4240EA480 & N4240EA520 Phase Control Thyristors
Yayınlandı: 2021-01-19 | Güncellenmiş: 2022-03-11