IXYS Integrated Circuits NCD1015ZP Half-Duplex RFID Transponder
IXYS Integrated Circuits NCD1015ZP Half-Duplex (HDX) Radio Frequency Identification (RFID) Transponder is a passive 50mm cylindrical low-frequency (LF) read-only transponder. This transponder operates at a resonant frequency of 134.2kHz and offers 10 years of data retention. The transponder supports ISO 11784 and ISO 11785 standards with a 16-bit CRC error-detection code generator and 64 bits for data / identification storage. IXYS NCD1015ZP Half-Duplex RFID Transponder utilizes a frequency shift keying (FSK) modulation technique for the transmission of digital data. Applications include inventory management, vehicle identification, ingress/egress discovery, security access administration, and more.Features
- Reliable HDX LF communications format
- 64 bits for data / identification storage
- 134.2kHz operating frequency
- FSK modulation
- Energy-harvesting, battery-free wireless power
- 16-bit CRC error-detection generator
- 10-year data retention
Applications
- Inventory management
- Ingress / Egress discovery
- Real-time container tracking
- Manufacturing production flow control
- Vehicle identification
- Security access administration
- High-value asset monitoring
Block Diagram
Yayınlandı: 2016-07-29
| Güncellenmiş: 2022-03-11