IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors
IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors feature an EEPROM-based, digitally programmable variable capacitor that provides capacitive offset trimming for capacitance-sensitive circuits. Programming the non-volatile EEPROM register value or implementing on-demand capacitance value changes are easily accomplished via a simple two-wire serial bus. The NDC2100 series is designed to ensure proper operation of capacitive critical circuits by providing 1024 discrete capacitance values over a 6.6pF to 37.553pF nominal value range with step sizes of 0.063pF. IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors are rated for operation with 2.4V to 5.5V supply voltages across a temperature range of -40″C to +85″C.Features
- Wide capacitance range of 6.6pF to 37.553pF
- 0.063pF small step size
- Digitally select up to 1024 capacitance values
- 2.5V to 5.5V operating supply voltage range
- IDD = 1µA (typical) minimal current draw
- -40°C to +85°C industrial temperature range
- Small size
- DFN: 2mm x 2mm
- TSOT: 2.9mm x 2.8mm
- Moisture sensitivity level 1
Applications
- VCXOs
- Crystal oscillators
- Tunable RF stages
- Filter tuning
- RFID tags
- Industrial wireless controls
- Capacitive sensor trimming
Block Diagram
Yayınlandı: 2016-03-29
| Güncellenmiş: 2022-08-24