IXYS Phase Control Thyristors
IXYS Phase Control Thyristors features a comprehensive range of devices with voltage ranges from 400V to 6500V. The thyristors are suitable for applications with line voltages from 100V to 3600V. The devices are optimized to give low conduction losses and are primarily intended for applications with line frequencies up to 400Hz. IXYS Phase Control Thyristors are ideal in applications such as industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.
Features
- Available in current ratings up to 6974A and voltage ratings up to 6500V
- Fully hermetic pressure contact construction
- Optimized parts available with lower thermal resistance and higher surge ratings
- Designs have maximum power-to-package ratio
Applications
- Industrial drives
- Wind power converters
- Soft starters
- Excitation
- Utilities
- Controlled rectifiers
- Uninterruptible power systems (UPS)
- DC drives
Additional Resources
Videos
Thyristors in Action
Yayınlandı: 2019-08-12
| Güncellenmiş: 2026-04-16