IXYS S802xSx EV Series 1.5A Sensitive SCRs
IXYS S802xSx EV Series 1.5A Sensitive SCRs deliver a high static dv/dt with a low turn-off (tq) time. The S802xSx EV SCRs are intended for GFCI (Ground Fault Circuit Interrupter) and AFCI (Arc Fault Circuit Interrupter), RCD (Residual Current Device), and RCBO (Residual Current Circuit Breaker with Overload Protection) applications. The SCR junctions are glass-passivated to ensure long-term reliability and parametric stability.Features
- Surge current capability up to 24A
- Blocking voltage (VDRM/VRRM) capability up to 800V
- Non-repetitive direct surge peak off-state voltage (VDSM) up to 1250V
- Non-repetitive reverse surge peak off-state voltage (VRSM) up to 900V
- High dv/dt noise immunity
- Improved turn-off time (tq)
- Sensitive gate for direct microprocessor interface
- Halogen-free and RoHS compliant
Applications
- GFCI
- AFCI
- RCD
- RCBO
Specifications
- 1.5A IT(RMS)
- 800V VDRM / VRRM
- 1250V VDSM (tp = 50µs)
- 900V VRSM (tp = 50µs)
- 20µA to 100µA IGT
Schematic
Yayınlandı: 2021-09-10
| Güncellenmiş: 2022-03-11