IXYS Standard N-Channel Depletion Mode Power MOSFETs
IXYS Standard 500V to 1700V N-Channel Depletion Mode Power MOSFETs are depletion mode MOSFETs that require a negative gate bias to turn off. The modules remain on at or above zero gate bias voltage but otherwise have similar MOSFET-like characteristics. The series is suitable for level shifting, solid-state relays, current regulators, and active loads.Features
- Typical "on" operation
- Linear mode tolerant
- Internal standard packages
- UL 94V-0 flammability qualified (molding epoxies)
Applications
- Audio amplifiers
- Start-up circuits
- Protection circuits
- Ramp generators
- Current regulators
- Active loads
Yayınlandı: 2019-08-27
| Güncellenmiş: 2023-12-11