IXYS MDMA900U1600PTEH 1600V 3-Phase Rectifier Module

IXYS Standard Rectifier Module features a 1600V and a 900A IDAV rating with a DCB ceramic package. This module has an isolation voltage rating of 3600V and an operating temperature range of -40°C to +125°C. IXYS Standard Rectifier Module is ideal for battery DC power supplies, field supplies for DC motors, and three-phase bridge configurations. 

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chips
  • Low forward voltage drop
  • Low leakage current

Applications

  • Diode for main rectification
  • Three-phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors

Specifications

  • Industry-standard outline
  • RoHS compliant
  • PressFit-Pins for PCB mounting
  • 17mm height
  • Copper internally DCB isolated base plate
  • Advanced power cycling
Yayınlandı: 2018-12-10 | Güncellenmiş: 2022-11-07