IXYS STP802U2SRP 1.5A Sensitive Dual SCRs
IXYS STP802U2SRP 1.5A Sensitive Dual SCRs offer a high static dv/dt with a low turn-off (tq) time. The IXYS STP802U2SRP SCRs feature up to 20A surge capability, up to 1150V non-repetitive forward direction peak off-state voltage, and up to 900V non-repetitive reverse blocking voltage. These SCRs are designed for ground-fault circuit interrupters, arc-fault circuit interrupters, residual current devices, and residual current circuit breakers with overload protection applications.Features
- Glass-passivated junctions
- 800V isolation voltage
- Up to 20A surge capability
- Up to 1150VDSM non-repetitive forward direction peak off-state voltage
- Up to 900VRSM non-repetitive reverse blocking voltage
- 1.5ARMS on-state current
- High dv/dt noise immunity
- Sensitive gate for direct microprocessor interface
- Halogen-free and RoHS compliant
Applications
- Ground-fault circuit interrupters
- Arc-fault circuit interrupters
- Circuit breakers
Circuit Diagram
Yayınlandı: 2022-06-15
| Güncellenmiş: 2022-08-10