IXYS DCK SiC Schottky Diodes

IXYS DCK SiC Schottky Diodes feature high-frequency operation and high surge current capability. These IXYS Schottky diodes provide a 10A to 40A rated current range and 650V or 1200V rated voltages. The DCK series offers TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 package options and is ideal for a wide range of applications, including solar power boosters, AC/DC converters, power factor correction, and more.

Features

  • TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 packages
  • 10A to 40A rated current range
  • 650V and 1200V rated voltages
  • High-frequency operation
  • High surge current capacity

Applications

  • Solar power boosters
  • AC/DC converters
  • TV power
  • Power factor correction
  • Switch-mode power supplies

Pinout Diagrams

Mechanical Drawing - IXYS DCK SiC Schottky Diodes
Yayınlandı: 2025-03-26 | Güncellenmiş: 2025-12-01