Littelfuse SiC MOSFETs

Littelfuse SiC MOSFETs are optimized for high-frequency, high-efficiency applications. These robust SiC MOSFETs offer low gate charges, low output capacitance, and low gate resistance for high-frequency switching. These devices also feature extremely low drain-source on-state resistance. The low gate charge and on-resistance of these MOSFETs translate into lower conduction and switching losses, respectively. Littelfuse offers in-house designed, developed, and manufactured SiC MOSFETs with extremely low gate charge and output capacitance, industry-leading performance, and ruggedness at all temperatures. Littelfuse SiC MOSFETs are available in a range of varieties, including 1200V in 80mΩ, 120mΩ, and 160mΩ versions.

Features

  • Optimized for high-frequency, high-efficiency applications
  • Extremely low gate charge and output capacitance
  • Low gate resistance for high-frequency switching
  • Normally-off operation at all temperatures
  • Ultra-low ON-resistance
  • Reduction in passive filter components at the system level
  • Reduction in size and sophistication of cooling techniques
  • Increased power density

Applications

  • Electric vehicles
  • Industrial machinery
  • Renewable energy
  • Medical equipment
  • Solar inverters
  • Switch-mode power supplies
  • Uninterruptible power supplies
  • Motor drives
  • High-voltage DC/DC converters
  • Induction heating

Videos

Yayınlandı: 2017-10-05 | Güncellenmiş: 2025-10-09