JAE Electronics DC3 HDMI Standard Type-D Micro Connector

JAE Electronics DC3 HDMI Standard Type-D Micro Connector utilizes a grounded structure design for EMI control that prevents solder wicking and flux scattering during reflow. This 2-row, 0.4mm-pitch, 19-position, compact connector features an impedance-matching design that is compliant with high-speed transmission. JAE Electronics DC3 HDMI Standard Type-D Micro Connector is designed for use in HD camcorders, digital still cameras, tablet PCs, and portable game devices.

Features

  • 2-row, 0.4mm-pitch, 19-position, compact connector
  • Impedance-matching design compliant with high-speed transmission
  • Grounded structure design for EMI control
  • Design prevents solder wicking and flux scattering during reflow

Applications

  • HD camcorders
  • Digital still cameras (single-lens reflex, compact)
  • Tablet PCs
  • Portable game devices
Yayınlandı: 2016-01-26 | Güncellenmiş: 2022-03-11