JAE Electronics AC01 0.5mm Board-to-Board Connectors

JAE Electronics AC01 0.5mm Board-to-Board Connectors are 0.5mm pitch, horizontal board-to-board connectors suited for information and communication equipment and other industrial devices. JAE AC01 Connectors are available in 2.5mm and 3.0mm stacking heights and 50, 60, 80, or 100 contacts. The series employs a highly stable and reliable contact structure.

Features

  • 0.5mm, double row contact pitch
  • 2.5mm and 3.0mm stacking height (3.0mm stacking height is for 50 position and 100 position only)
  • 0.3A per contact rated current
  • 500VAC dielectric withstanding voltage
  • 40mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • -40°C to +85°C operating temperature range
  • Highly stable and reliable contact structure
  • Embossed tape packaging for convenience for SMT production

Applications

  • Information and communication equipment
  • Factory automation equipment
  • Medical equipment (ultrasonic diagnostic equipment)
Yayınlandı: 2019-07-15 | Güncellenmiş: 2023-04-27