JAE Electronics DX4 Micro-USB Connectors

JAE DX4 Series has been developed to meet the rapidly growing smartphone and handheld market which the Micro-USB Connector (USB 2.0 compatible) has become the standard interface. The JAE DX4 Series is compatible with the Micro-USB type USB connector, newly standardized by the USB Implementers Forum, Inc. They are available in through-hole or surface mount and have a slim, space-saving design with 2.35mm height, 5mm depth. The DX4 Series features a reinforcement plate set in the mating area to prevent damage from the plug caused by misaligned mating.

Features

  • Compatible with Universal Serial Bus Micro-USB Cables and Connectors Specification, Revision1.01
  • USB 2.0 compatible and Micro type connector 
  • Gold plating over palladium over nickel is used for mating cycle durability and long product life
  • Superior rigidity with high-strength stainless steel shell
  • 2-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow
  • Available in reinforced type, with reinforcement plate set in mating area to prevent damage from plug caused by misaligned mating

Specifications

  • 5 positions
  • Current rating
    • Vbus, GND: DC 1.8A
    • Others: DC 0.5A)
  • AC 30Vrms rated voltage
  • 30mΩ max. (initial) contact resistance
  • AC 500Vrms (1 minute) dielectric withstanding voltage
  • 1000MΩ min. (initial) insulation resistance
  • 10,000 mating cycles
  • -30°C to +80°C operating temperature range
Yayınlandı: 2013-06-10 | Güncellenmiş: 2025-10-23