JAE Electronics FO-BD7 Outdoor Optical Connectors

JAE Electronics FO-BD7 Outdoor Optical Connectors embed the optical module into the plug to address common thermal issues caused by optical modules. These environmentally resistant connectors enable a seamless optical module replacement process and offer an IP67 protection rating against water and dust ingress. Due to its environmentally-resistant construction, these connectors are ideal for various outdoor applications. JAE Electronics FO-BD7 Outdoor Optical Connectors are ideal for mobile base stations, outdoor installed equipment, and security cameras.

Features

  • Embedded optical module within plug connector
  • Seamless optical module replacement process
  • Environmentally resistant
  • Visual alignment markings to prevent mismating
  • Optical module can accept standard LC fiber optic connectors

Applications

  • Mobile base stations
  • Outdoor installed equipment
  • Security cameras

Specifications

  • Φ5mm applicable cable diameter
  • 100N minimum cable clamp strength
  • IP67 ingress protection rating
  • 1000hr salt-spray resistance
  • -20°C to +65°C operating temperature range

Thermal Characteristics

Infographic - JAE Electronics FO-BD7 Outdoor Optical Connectors
Yayınlandı: 2025-03-13 | Güncellenmiş: 2025-04-04