JAE Electronics MA01 Automotive Board to Board Connectors

JAE Electronics MA01 Automotive connectors are high-speed, board-to-board connectors. High reliability is achieved through a two-point contact structure, enabling low insertion/removal forces, as well as high-speed transmissions exceeding 8Gbps. These board-to-board connectors feature configurations between 30 and 140 contacts and stacking heights ranging from 8 to 30mm. JAE Electronics MA01 Automotive connectors feature keyed contacts to prevent mismating, and .5mm tolerances, allowing the use of multiple connectors on the same board.

Features

  • Two-point contact structure for enhanced contact reliability
  • Low insertion and removal forces through roll surface contact structure
  • Supports automatic mounting
  • Allows for multiple connectors to be used on a single board
  • Keyed to prevent mismating

Applications

  • On-board equipment
  • FA equipment
  • Semiconductor manufacturing equipment
  • Office machines
  • Communication equipment
  • Measuring equipment
  • Broadcasting equipment

Specifications

  • 0.635mm contact pitch
  • 0.5A rated current
  • ±0.5mm floating tolerance in both X and Y directions
  • ±0.5mm stacking height Z-axis tolerance between boards
  • -40°C to +125°C operating temperature
  • 8 Gbps+ high-speed transmission (10GBASE-KR and PCIe Gen3 equivalent)

Videos

Yayınlandı: 2021-11-03 | Güncellenmiş: 2023-09-27