JAE Electronics ES10 Single Wire LED Light Connector
JAE Electronics ES10 Single Wire LED Light Connector is a compact, low-profile insertion-type connector which compatible with LED lighting equipment. The user only has to insert the stripped wire into the connector for connection. A guiding mechanism at the single wire insertion area provides improved insertion workability. An original spring contacting structure provides improved contact reliability. JAE ES10 light connectors can be used for a wide range of compact devices, including LCD TV backlights, tablet PCs, and more.Features
- Compact and low-profile structure without an insulator enhances design flexibility
- Improved insertion workability with a guiding mechanism at the single wire insertion area
- The stripped wire is inserted into the connector for connection
- Improved contact reliability with an original spring contacting structure
Specifications
- No. of contacts - 1 pin
- 30mΩ max. contact resistance
- AC/DC 2A rated current
- Durability - 5 times
- -40°C to +105°C operating temperature
- Applicable wire
- Single wire 26 to 24 AWG equivalent (Ø0.4mm to 0.51mm)
- Covered diameter Ø2.0mm max
Applications
- LED Lighting
- LCD TVs
- Backlights
- Tablet PCs
When Cable Inserted
Yayınlandı: 2014-11-18
| Güncellenmiş: 2022-03-11