JAE Electronics FI-X30HL-B Plug

JAE Electronics FI-X30HL-B Plug is designed for the FI-X 30P notebook-PC LCD interface standard connector. The crimp-type plug is developed with improved lock operability and a lengthened holding area. This VESA standard connector is compatible with LVDS and DisplayPort transmission. The FI-X30HL-B plug has a 1A current rating, 200V voltage rating, and operates at -40°C to 80°C temperature range.
Yayınlandı: 2012-09-28 | Güncellenmiş: 2022-03-11