JAE Electronics HB03 Compact Cable In-line Connectors

JAE HB03 Compact Cable In-line Connectors are designed to meet the increasing need for connectors capable of internal wiring in limited spaces with good workability. The compact in-line connectors are ideal for threading cables through narrow spaces and feature a sophisticated one-touch lock mechanism where the locking tab does not protrude from the connector, maintaining a space-conscious design. A tactile click can ensure secure locking even when mating cannot be confirmed visibly. JAE HB03 Connectors are ideal for industrial equipment including robotics, automation machines, machine tools, and other general equipment. The connectors are UL recognized and can be used with safety assurance.

Features

  • Non-waterproof, compact in-line connector
  • Secure one-touch locking with a tactile click
  • Streamlined connector with a low-profile locking tab
  • Compact housing that can be threaded through tight spaces inside devices
  • Crimp-type connection allows for easy and secure termination, compatible with a wide range of wire sizes (AWG#30 to #24)
  • UL recognized product: File No. E67741

Applications

  • Robotics
  • Automation machines
  • Machine tools
  • General industrial equipment

Videos

Yayınlandı: 2019-02-13 | Güncellenmiş: 2023-04-26