JAE Electronics DC04 HDMI 2.1 Connectors
JAE Electronics DC04 High-Definition Multimedia Interface (HDMI) 2.1 Connectors support 4K120Hz, 8K60Hz, and a dynamic HDR format. JAE DC04 connectors are compatible with higher video resolutions and faster refresh rates required in the audiovisual market. The components reduce crosstalk by optimizing the position of each channel's terminals. Other features include a shell tip structure with molded-in contacts.Features
- HDMI 2.1 specification-approved connectors (supporting 48Gbps bandwidth)
- Reduced crosstalk by optimizing the position of each channel’s terminals
- Impedance characteristics improved with molded-in contacts
- Enhanced robustness with original shell tip structure
Specifications
- 19 positions
- 0.5A rated current
- Dielectric Withstanding Voltage: AC 500Vrms dielectric withstanding voltage
- 100MΩ min. insulation resistance
- -25°C to +85°C operating temperature range
Applications
- TVs
- Monitors
- Projectors
- AV Receivers and soundbars
- Set-top boxes
- BD players
- Gaming systems
- Digital cameras
- Graphics cards
- Video boards
Videos
Yayınlandı: 2019-07-24
| Güncellenmiş: 2023-04-26