JAE Electronics IL-G Series Connectors

JAE Electronics IL-G Series Connectors feature a crimp-type cable-side easy to terminate. The IL-G Series Connectors from JAE Electronics also have a mismating-prevention structure and friction locking mechanism. Other IL-G features include 2 to 15 contact positions, 3A rated current, and operating temperature range of -40ºC to +85ºC.

Features

  • 2.5mm pitch, single row, crimp
  • Crimp type cable-side easy to terminate
  • Mismating-prevention structure
  • Friction locking mechanism
Yayınlandı: 2012-03-08 | Güncellenmiş: 2022-03-11