JAE Electronics JN1V/JN2V Waterproof Circular Connectors
JAE Electronics JN1V/JN2V Series Waterproof Circular Connectors feature a five-point contact structure for improved reliability under high vibration. The connectors can withstand 245m/s2 (25G) vibration conditions. The series has a rated current of 3A/position (#22 size contact) and a rated voltage of 200VAC. JAE Electronics JN1V/JN2V connectors applications include servo motors for robots, automation machines, machine tools, and other industrial equipment that requires vibration resistance and waterproofness.Features
- Superior contact reliability achieved with a multi-contact structured socket contact with high vibration resistance.
- Compliant with 245m/s2 (25G) vibration condition
- Designed to mate with standard JN1/JN2 receptacle connectors
- JN1V is an all-plastic type, and JN2V is a robust type partially using metal parts
- Utilizes same semi-automatic crimping tool (applicator) as JN1/JN2 contacts (Requires manual crimping tool exclusive to JN2V)
- One-touch, push-and-twist, lock mechanism
- IP67-rated dust and waterproof when mated
- The right-angle plug can be set in four different 90° increment cable orientations
Applications
- Servo motors
- Semiconductor manufacturing equipment
- Communication equipment
- Measurement equipment
Specifications
- 10 position contacts
- 3A/position (#22 size contact) rated current
- 200VAC rated voltage
- 900VAC (1 minute) dielectric withstanding voltage
- 1000MΩ or more (500VDC applied) insulation resistance
- 245m/s2 peaks, 10Hz to 500Hz, 3 hours for every 3 axes (total 9 hours) vibration resistance
- 500 durability mating cycles
- IP67 (in mated condition) waterproof performance
- -20°C to +125°C operating temperature range
Tools
Yayınlandı: 2020-02-05
| Güncellenmiş: 2024-05-30