JAE Electronics MA07 Automotive USB 3.2/DisplayPort 1.4 Connectors
JAE Electronics MA07 Automotive USB 3.2/DisplayPort 1.4 (DP1.4) Compatible Connectors provide a transmission-compatible connector and harness solution tested to USCAR2 specifications. JAE MA07 USB 3.2/DP1.4 Connectors meet the demands for transmitting video signals between electronic control units (ECUs) / displays and communicating with smartphones and other devices in the car. The series offers transmission signals of 20Gbps (10Gbps x2 lanes) maximum bandwidth for USB 3.2 Gen 2 and 32.4Gbps (8.1Gbps x4 lanes) maximum bandwidth for DP1.4. MA07 connectors are designed for in-vehicle infotainment (IVI) systems, including the use case between the head unit and the I/O box.Features
- Tested to USCAR2 specifications
- Transmission signals
- 20Gbps (10Gbps x2 lanes) maximum bandwidth (USB 3.2 Gen 2)
- 32.4Gbps (8.1Gbps x4 lanes) maximum bandwidth (DP1.4)
- Receptacle
- Receptacle available in tape-and-reel packaging and through-hole reflow compatible
- Plug and inline receptacle are supplied as a complete harness
- Robust structure with outer housing to prevent slanted insertion
- 4x types of key variations prevent mismating
- Adopts interior structure of market-proven connector products
- Clips can be added to the inline harness as an option
- STP cable is used for the high-speed transmission lines of the cable
Applications
- Automotive IVI systems
- Video signal transmission
- Communicating with in-car PCs, smartphones, and gaming devices
Specifications
- Contacts
- 24 positions
- 22 positions (plug)
- Rated current
- 0.25A (signal)
- 3A (GND)
- 20V rated voltage
- 10MΩ minimum (mated) insulation resistance
- 100VAC dielectric withstanding voltage
- -40°C to +105°C operating temperature range
Yayınlandı: 2024-01-18
| Güncellenmiş: 2024-01-24