JAE Electronics ST12 microSD™ Memory Card Connectors

JAE Electronics ST12 microSD™ Memory Card Connectors are push-push type connectors compatible with the microSD card, specified by SD Card Association as a compact card for handheld devices. JAE ST12 Memory Card Connectors offer good operability with a 0.7mm push stroke and 3.8mm card eject length. This series features a balanced EMI countermeasure with seven hold-down points. ST12 is also structured to prevent the card from popping out. This JAE series features 0.5A per terminal-rated current and 10V per terminal-rated voltage.

Features

  • Push-push type microSD card connector
  • 1.4mm height, 13.7mm width, and 15.3mm depth (depth including card: 16.7mm)
  • Good operability with 0.7mm push stroke, 3.8mm card eject length
  • Card insertion detection structure (D-SW), normally open type
  • Balanced EMI countermeasure with seven hold-down points
  • Structure to prevent the card from popping out
  • Outer-lead type for easy checking and reworking
  • Lead-free, halogen-free compliant

Specifications

  • 0.5A/terminal-rated current
  • 10V/terminal-rated voltage
  • 10,000 times lifetime
  • -25°C to +85°C operating temperature
  • 100mΩ maximum (initial value) contact resistance

Applications

  • Smartphones
  • Tablet PCs
  • Other handheld devices
Yayınlandı: 2018-03-27 | Güncellenmiş: 2022-11-07