JAE Electronics MX49 Automotive Grade USB 2.0 Connectors

JAE Electronics MX49 Automotive Grade USB 2.0 Connectors meet the demand for smaller connectors in car navigation systems. The MX49 Series has a reduced height, width, and depth compared to previous automotive connectors, achieving a 48% reduction in volume. MX49 Series is compatible with high-speed signals and has transmission performance that satisfies the USB 2.0 standard. The MX49 Series also features the environmental resistance that is required for an automotive connector. These connectors feature a mechanical lock and twist-resistant structure for the mated connector.

Features

  • Achieves a 48% reduction in volume compared to JAE's previous product
  • Compatible with USB 2.0 standard transmission
  • 2.0mm pitch, 2 rows, 4 positions (2 signal lines, power, ground)
  • The board connector is available in DIP type and reflow type
  • Different keying versions available for mis-mating prevention (DIP type: 5 versions; reflow type: 4 versions)
  • Mechanical lock and twist-resistant structure for a mated connector
  • Dual-shield structure with ground terminals for EMI control
  • Available as a completed harness to ensure transmission performance reliability

Specifications

  • No. of contacts - 4 positions
  • AC1000Vrms (applied voltage) per minute (mated condition) dielectric withstanding voltage 
  • -40°C to +85°C operating temperature 
  • 100MΩ min. (mated condition) insulation resistance
  • 1.6mm applicable board thickness
  • Applicable wire (signal line is shielded twisted-pair wire (for harness))
  • 70N max. connector insertion force

Applications

  • Car navigation
  • Car audio
Yayınlandı: 2014-07-16 | Güncellenmiş: 2022-03-11