JAE Electronics MX80 Waterproof Automotive In-Line Connectors
JAE Electronics MX80 Waterproof Automotive In-Line Connectors and Cables feature 2, 3, 4, 6, 8, (10), and 12 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 2.4A to 11.4A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.
Features
- 2, 3, 4, 6, 8, (10), and 12 positions
- Miniaturized by design
- Waterproof and dust-resistant under IP67 guidelines
- 3.7A to 10.3A rated current
- ISO/JASO/EWCAP/VDA standard 0.64 mm tab size
- TPA on pin and socket housing
- Integrated bracket on pin housings support chassis fastening vehicle clips
- USCAR-2 and LV214 tested
- IPx7 ingress protection rated (4 positions also available in IPx9K)
- Compatible with 2.54mm pitch pin contacts
Applications
- Automotive
- Side view mirrors
- Interior/exterior lighting
- Sunroof modules
- Body sensors
- Peripheral devices
Male Vs. Female
Dimensions
Videos
Yayınlandı: 2020-07-16
| Güncellenmiş: 2026-08-19