JAE Electronics MX84 & MX84B Automotive Connectors
JAE Electronics MX84 and MX84B Automotive Connectors are ideal for use in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). Two types of pin connectors are offered: a right-angle DIP type for board connections and a cable relay connection type. The series features a 3A rated current, up to 40 positions, and a 0.64mm (pin terminal width) terminal size. Options include solder pins, through-hole terminations, and several mounting styles. JAE Electronics MX84 and MX84B Automotive Connectors are compatible with vehicle-mounted specifications, and the insulator material complies with UL 94V-0 flammability standards. Evaluation tests of these connectors are conducted in accordance with LV214 standards.Features
- Ideal for use in EVs and PHEVs
- Compatible with vehicle-mounted specifications
- Solder pin and through-hole termination styles
- Insulator material complies with UL 94V-0 flammability standards
- Evaluation tests conducted in accordance with LV214 standards
- Two types of pin connectors - right-angle DIP type for board connections and a cable relay connection type
- Several mounting options
Specifications
- 3A rated current
- 0.64mm (pin terminal width) terminal size
- Up to 40 positions
- 5mΩ max contact resistance (initial)
- 10mΩ max contact resistance (after testing)
- -40°C to +85°C operating temperature range
Yayınlandı: 2020-06-29
| Güncellenmiş: 2024-05-30