JAE Electronics SF78 Dual Nano SIM Card Connector

JAE Electronics SF78 Dual Nano SIM Card Connector can host two nano-SIM cards and install them into a single device. Nano-SIM cards are replacing micro-SIM cards as mobile devices become smaller. Users require multiple SIM cards for work and personal accounts housed on the same smartphone. The JAE Electronics SF78 Dual Nano SIM Card Connector is for feature phones, smartphones, and mobile routers.

Features

  • Compact, slim design [1.3mm x 17.5mm x 21.4mm (HxWxD)]
  • 2x nano-SIM cards can be installed in one connector
  • Card mating condition with a card detection switch (normally closed)
  • Mechanical lock structure
  • Tray misinsertion countermeasure
  • Contact buckling prevention
  • Push-eject tray type (ejected by pushing pin)
  • Compatible with manually cut nano-Sim cards
  • RoHS compliant

Applications

  • Smartphones
  • Feature Phones
  • Tablets
  • Notebook PCs
  • Mobile Routers

Specifications

  • 12 position
  • 0.5A rated current per terminal
  • 10V rated voltage per terminal
  • 100mΩ maximum initial contact resistance
  • 500VAC-RMS dielectric withstanding voltage for 1 minute
  • 2500 times durability
  • -40°C to +85°C operating temperature range
  • Au-plating over Ni, copper alloy signal contacts
  • Synthetic resin housing
  • Au-plated over Ni in the terminal area, stainless steel cover
  • Au-plating over Ni, copper alloy detection switch
  • Stainless steel eject bar and lever
Yayınlandı: 2017-08-11 | Güncellenmiş: 2022-06-03